61.7614-10033 | Stäubli Electrical Connectors
Silicone-stranded wire, high flexible, halogen free, Cableline, 16 mm², 4116 x 0.07 mm, transparent, outer Ø 10.5 mm, 61.7614-10033
Unit Price (€ / mtr.)
27.1082 € *
Available: 45 mtr.
Leadtime: 3 Weeks **
Total Price:
27.11 € *
Price list
Quantity
Price per unit*
1 mtr.
27.1082 €
10 mtr.
23.8714 €
50 mtr.
21.7056 €
100 mtr.
20.0753 €
500 mtr.
18.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7614-10033, Stäubli Electrical Connectors
Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.
Applications
- Current feeds and earth/ground wires
- Plant and accumulator construction
- Safety test leads carrying high currents
Technical specifications
Rated voltage UL/CSA | 1.5 kV | |
Rated voltage | 1.5 kV | |
Core insulation material | silicone | |
Conductor category | CL.5 = fine stranded | |
Standard number | UL | |
Halogen free | Yes | |
Cable cross-section | 16 mm² | |
Outer diameter | 10.5 mm | |
Cable structure | 4116 x 0.07 mm | |
Temperature range (active) | -50 °C to 90 °C | |
Colour | transparent | |
Cable material | copper, bright | |
Test voltage | 8 kV |
Download
Logistics
Country of origin | DE |
Original Packaging | Reel with 50 meters |
Customs tariff number | 85446010 |
Compliance
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |