61.7614-10023 | Stäubli Electrical Connectors

Silicone-stranded wire, high flexible, halogen free, Cableline, 16 mm², 4116 x 0.07 mm, blue, outer Ø 10.5 mm, 61.7614-10023

Order No.: 94F949
EAN: 4099891188467
MPN:
61.7614-10023
61.7614-23
Series: Cableline
61.7614-10023 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
27.1082 € *
Available: 40 mtr.
Leadtime: On Request **
Total Price:
27.11 € *
Price list
Quantity
Price per unit*
1 mtr.
27.1082 €
10 mtr.
23.8714 €
50 mtr.
21.7056 €
100 mtr.
20.0753 €
500 mtr.
18.4450 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 61.7614-10023, Stäubli Electrical Connectors

Highly flexible stranded wire with reinforced insulation. Super-fine Cu strand.

Applications

  • Current feeds and earth/ground wires
  • Plant and accumulator construction
  • Safety test leads carrying high currents
Technical specifications
Outer diameter 10.5 mm
Standard number UL
Rated voltage UL/CSA 1.5 kV
Core insulation material silicone
Temperature range (active) -50 °C to 90 °C
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 16 mm²
Rated voltage 1.5 kV
Cable structure 4116 x 0.07 mm
Test voltage 8 kV
Colour blue
Halogen free Yes
Logistics
Customs tariff number 85446090
Country of origin DE
Original Packaging Reel with 50 meters
Compliance
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes