61.7556-10020 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 2.5 mm², AWG 14, green/yellow, outer Ø 3.9 mm
Unit Price (€ / mtr.)
5.7477 € *
Available: 28 mtr.
Leadtime: 2 Weeks **
Total Price:
5.75 € *
Price list
Quantity
Price per unit*
1 mtr.
5.7477 €
10 mtr.
5.0813 €
100 mtr.
4.4268 €
500 mtr.
4.0817 €
1000 mtr.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7556-10020, Stäubli Electrical Connectors
Super flexible basic insulated stranded wire.
Applications
- Internal wiring of very mobile components
- Super flexible connecting leads
Technical specifications
Core insulation material | silicone | |
Outer diameter | 3.9 mm | |
AWG cross-section | AWG 14 | |
Colour | green/yellow | |
Halogen free | Yes | |
Cable structure | 651 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 600 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL | |
Test voltage | 2.5 kV | |
Temperature range (active) | -50 °C to 90 °C |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |