61.7554-10024 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 1.0 mm², AWG 18, yellow, outer Ø 3 mm
Unit Price (€ / mtr.)
3.3320 € *
Available: 88 mtr.
Leadtime: 3 Weeks **
Total Price:
3.33 € *
Price list
Quantity
Price per unit*
1 mtr.
3.3320 €
10 mtr.
2.9393 €
100 mtr.
2.5585 €
500 mtr.
2.3681 €
1000 mtr.
2.1777 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible stranded wires with silicon insulation, 1.0 mm², type MC Silivolt SILI-E 1,0.
Stranded wire structure 259 x 0.07 mm
Technical specifications
Core insulation material | silicone | |
Outer diameter | 3 mm | |
AWG cross-section | AWG 18 | |
Colour | yellow | |
Halogen free | Yes | |
Cable structure | 259 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 600 V | |
Rated voltage UL/CSA | 600 V | |
Standard number | UL | |
Test voltage | 2.5 kV | |
Temperature range (active) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |