61.7551-10025 | Stäubli Electrical Connectors
Silicone-stranded wire, highly flexible, halogen free, SiliVolt-E, 0.25 mm², AWG 24, green, outer Ø 1.7 mm
Unit Price (€ / mtr.)
1.4756 € *
Available: 140 mtr.
Leadtime: 5 Weeks **
Total Price:
1.48 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4756 €
10 mtr.
1.3090 €
100 mtr.
1.1305 €
500 mtr.
1.0472 €
1000 mtr.
0.9639 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 61.7551-10025, Stäubli Electrical Connectors
Super flexible basic insulated stranded wire.
Applications
- Internal wiring of very mobile components
- Super flexible connecting leads
Technical specifications
Core insulation material | silicone | |
Outer diameter | 1.7 mm | |
AWG cross-section | AWG 24 | |
Colour | green | |
Halogen free | Yes | |
Cable structure | 66 x 0.07 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 2 kV | |
Temperature range (active) | -50 °C to 90 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |