60.7033-10021 | Stäubli Electrical Connectors
PVC-Stranded wire, high flexible, FlexiVolt-2V, 2.5 mm², AWG 14, black, outer Ø 3.9 mm
Unit Price (€ / mtr.)
3.4986 € *
Available: 90 mtr.
Leadtime: 1 Week **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 mtr.
3.4986 €
10 mtr.
3.0821 €
100 mtr.
2.7965 €
500 mtr.
2.5942 €
1000 mtr.
2.3800 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.
For test leads etc. Stranded super-fine copper wire
With double PVC insulation and conductor cross-section 2.5 mm², type FLEXI-2V/HK 2,5-D.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 3.9 mm | |
AWG cross-section | AWG 14 | |
Colour | black | |
Halogen free | No | |
Cable structure | 651 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 2.5 mm² | |
Rated voltage | 1.5 kV | |
Rated voltage UL/CSA | 1.5 kV | |
Standard number | UL | |
Test voltage | 8 kV | |
Temperature range (active) | -10 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85446010 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |