60.7012-10022 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, Cableline, 2.5 mm², 651 x 0.07 mm, red, outer Ø 3.6 mm, 60.7012-10022
Unit Price (€ / mtr.)
3.2011 € *
Available: 53 mtr.
Leadtime: 2 Weeks **
Total Price:
3.20 € *
Price list
Quantity
Price per unit*
1 mtr.
3.2011 €
10 mtr.
2.8322 €
100 mtr.
2.4633 €
500 mtr.
2.2848 €
1000 mtr.
2.1063 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.
For test leads etc. Stranded super-fine copper wire
Conductor cross-section 2.5 mm², type FLEXI-E 2,5.
Stranded wire structure 651 x 0.07 mm
Technical specifications
Rated voltage | 750 V | |
Core insulation material | PVC | |
Conductor category | CL.5 = fine stranded | |
Halogen free | No | |
Cable cross-section | 2.5 mm² | |
Outer diameter | 3.6 mm | |
Cable structure | 651 x 0.07 mm | |
Temperature range (active) | -10 °C to 70 °C | |
Colour | red | |
Cable material | copper, bright | |
Test voltage | 3.5 kV |
Download
Logistics
Country of origin | DE |
Original Packaging | Reel with 100 meters |
Customs tariff number | 85444995 |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
Substance description | Lead |
RoHS conform | Yes |