60.7009-10022 | Stäubli Electrical Connectors
PVC-stranded wire, highly flexible, FlexiVolt-E, 1.0 mm², AWG 18, red, outer Ø 2.7 mm
Unit Price (€ / mtr.)
2.4395 € *
Available: 116 mtr.
Leadtime: 3 Weeks **
Total Price:
2.44 € *
Price list
Quantity
Price per unit*
1 mtr.
2.4395 €
10 mtr.
2.1658 €
100 mtr.
1.8802 €
500 mtr.
1.7374 €
1000 mtr.
1.5946 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.
For test leads etc. Stranded super-fine copper wire
Cross-section 1.0 mm², type FLEXI-E/HK 1,0.
Stranded wire structure 511 x 0.05 mm
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.7 mm | |
AWG cross-section | AWG 18 | |
Colour | red | |
Halogen free | No | |
Cable structure | 511 x 0.05 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 1.0 mm² | |
Rated voltage | 750 V | |
Test voltage | 3.5 kV | |
Temperature range (active) | -10 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Reel with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |