60.7006-10023 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 0.75 mm², 196 x 0.07 mm, blue, outer Ø 2.3 mm, 60.7006-10023

Order No.: 94F1134
EAN: 4099891185657
MPN:
60.7006-10023
60.7006-23
Series: Cableline
60.7006-10023 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4042 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2376 €
100 mtr.
1.0829 €
500 mtr.
0.9996 €
1000 mtr.
0.9163 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7006-10023, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Outer diameter 2.3 mm
Core insulation material PVC
Temperature range (active) -10 °C to 70 °C
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 0.75 mm²
Rated voltage 500 V
Cable structure 196 x 0.07 mm
Test voltage 2.2 kV
Colour blue
Halogen free No
Logistics
Customs tariff number 85444995
Country of origin DE
Original Packaging Reel with 100 meters
Compliance
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead