60.7005-10024 | Stäubli Electrical Connectors
PVC-stranded wire, highly flexible, Cableline, 0.5 mm², 256 x 0.05 mm, yellow, outer Ø 2.1 mm, 60.7005-10024
Unit Price (€ / mtr.)
1.4042 € *
Available: 78 mtr.
Leadtime: 1 Week **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2495 €
100 mtr.
1.0829 €
500 mtr.
1.0115 €
1000 mtr.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.
For test leads etc. Stranded super-fine copper wire
Cross-section 0.5 mm², type FLEXI-E/HK 0,5.
Stranded wire structure 256 x 0.05 mm
Technical specifications
Outer diameter | 2.1 mm | |
Core insulation material | PVC | |
Temperature range (active) | -10 °C to 70 °C | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 500 V | |
Cable structure | 256 x 0.05 mm | |
Test voltage | 2.2 kV | |
Colour | yellow | |
Halogen free | No |
Download
Logistics
Customs tariff number | 85444995 |
Country of origin | DE |
Original Packaging | Reel with 100 meters |
Compliance
SVHC free | No |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
Substance description | Lead |