60.7005-10022 | Stäubli Electrical Connectors

PVC-stranded wire, highly flexible, Cableline, 0.5 mm², 256 x 0.05 mm, red, outer Ø 2.1 mm, 60.7005-10022

Order No.: 94F8102
EAN: 4099891185909
MPN:
60.7005-10022
60.7005-22
Series: Cableline
60.7005-10022 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
1.4042 € *
Available: 0 mtr.
Next delivery: 63 mtr. on 2025-05-14
Leadtime: 2 Weeks **
Total Price:
1.40 € *
Price list
Quantity
Price per unit*
1 mtr.
1.4042 €
10 mtr.
1.2495 €
100 mtr.
1.0829 €
500 mtr.
1.0115 €
1000 mtr.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ultra-flexible stranded wires with PVC insulation, type MC Flexivolt FLEXI-E/.

For test leads etc. Stranded super-fine copper wire

Cross-section 0.5 mm², type FLEXI-E/HK 0,5.

Stranded wire structure 256 x 0.05 mm

Technical specifications
Rated voltage 500 V
Core insulation material PVC
Conductor category CL.6 = finest stranded
Halogen free No
Cable cross-section 0.5 mm²
Outer diameter 2.1 mm
Cable structure 256 x 0.05 mm
Temperature range (active) -10 °C to 70 °C
Colour red
Cable material copper, bright
Test voltage 2.2 kV
Logistics
Country of origin DE
Original Packaging Reel with 100 meters
Customs tariff number 85444995
Compliance
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes