66.9091-21 | Stäubli Electrical Connectors

Alligator clip, black, max. 6 mm, L 58.5 mm, CAT II, thread, 66.9091-21

Order No.: 86F9039
EAN: 4099889684124
MPN:
66.9091-21
XKK-200-2G SCHWARZ
Series: XKK-200-2G
Stäubli Electrical Connectors
default L
Image may differ

No longer available from manufacturer, LTB: 12.31.2021

Unit Price (€ / pc.)
3.7604 € *
Available: 2 pcs.
Total Price:
3.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7604 €

Aligator clip, 66.9091-21, Stäubli Electrical Connectors

The 66.9091-21 is a black alligator clip made of brass with insulation on all sides. This product has a toothed gripping jaw with fine-wire clamping surface.

Technical specifications
Connection thread
Rated Voltage 600 V
Rated current 10 A
Colour black
clamping force range max. 6 mm
Contact material brass
contact surface nickel-plated
Length 58.5 mm
Rated category CAT II
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Colour
contact surface
Rated Voltage
Rated current
Length
Rated category
Contact material
Connection
clamping force range
Manufacturer SKU:
 66.9091-22
1 pcs. 3.7604 €
3.7604 €
1 pcs.
3.76 € *
red
nickel-plated
600 V
10 A
58.5 mm
CAT II
brass
thread
max. 6 mm
Manufacturer SKU:
 66.9091-21
1 pcs. 3.7604 €
3.7604 €
2 pcs.
3.76 € *
black
nickel-plated
600 V
10 A
58.5 mm
CAT II
brass
thread
max. 6 mm