SP202EEN | Sipex-Exar
Interface IC dual transmitter/receiver RS-232, SP202EEN, SOIC-16
As a private customer, you can buy this item as soon as we have it back in stock.
Transceiver, SP202EEN, EXAR
The SP202EEN is a driver and receiver pair that meets the specifications of RS-232 and V.28 serial protocols. This device is pin-to-pin compatible with SP202EEN devices as well as popular industry standard pinouts. The ESD tolerance has been improved on these devices to over ±15kV for Human Body Model. This device offers a 120kbps data rate under load, small ceramic type 0.1µF charge pump capacitors and overall ruggedness for commercial applications. Features include MaxLinear’s BiCMOS design which allows low power operation without sacrificing performance.
Features
- Operates from a single +5V power supply
- Meets all RS-232D and ITU V.28 specifications
- No external capacitors required (SP233E)
Version | Receiver | |
Enclosure | SOIC-16 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | MY |
Customs tariff number | 85423390 |
MSL | MSL 2 |
Original Packaging | Bar with 49 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |