CP2103-GMR | Silicon Laboratories
USB to UART Bridge, VFQFN-28, Silicon Laboratories CP2103-GMR
Unit Price (€ / pc.)
7.1876 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
71.88 € *
Price list
Quantity
Price per unit*
10 pcs.
7.1876 €
50 pcs.
6.7830 €
100 pcs.
6.4022 €
250 pcs.
6.0928 €
*incl. VAT plus shipping costs
**Subject to prior sale
Interface IC, CP2103-GMR, SILABS
The CP2103-GMR USB to UART Bridge provides a complete plug and play interface solution that includes royalty-free drivers. This USB 2.0 compliant device includes 4 digital I/O pins and is availble in a 5x5 mm QFN28 package.
Features
- Integrated USB transceiver
- Integrated clock; no external crystal required
- Works with existing COM port applications
- On-chip power-on reset circuit
Technical specifications
Assembly | SMD | |
Enclosure | VFQFN-28 | |
Output current | 20 mA | |
Product type | USB to UART Bridge | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Input voltage | 3.6 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85423390 |
MSL | MSL 1 |
Original Packaging | Reel with 1,500 pieces |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |