CP2102N-A02-GQFN24R | Silicon Laboratories
USB to UART Bridge Controller, VFQFN-24, Silicon Laboratories CP2102N-A02-GQFN24R
Unit Price (€ / pc.)
3.5819 € *
Available: 197 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3558 €
100 pcs.
3.1297 €
500 pcs.
3.0226 €
1500 pcs.
2.7965 €
*incl. VAT plus shipping costs
**Subject to prior sale
USB Controller, CP2102N-A02-GQFN24R, Silicon Laboratories
The CP2102N-A02-GQFN24R device device is available in a QFN24 package (5x5), the CP2102N-GQFN24 includes 7 digital I/O pins. The device includes a USB 2.0 full-speed function controller, USB transceiver, oscillator and Universal Asynchronous Receiver/Transmitter (UART).
Features
- Integrated USB transceiver
- Simple GUI-based configurator
- Internal 960-byte programmable ROM
- Remote wakeup for waking a suspended host
Technical specifications
Assembly | SMD | |
Enclosure | VFQFN-24 | |
Output current | 9.5 mA | |
Product type | USB to UART Bridge Controller | |
min. operating temperature | -40 °C | |
max. operating temperature | 85 °C | |
Input voltage | 3.6 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85423190 |
Original Packaging | Reel with 1,500 pieces |
Compliance
SVHC free | Yes |
RoHS conform | Yes |