5TC9258 | Siemens
DELTA style cover plate room temperature controller, 3-position switch, titan...
Unit Price (€ / pc.)
40.6623 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA style, titanium white Room temperature controller cover 3-position switch, 68x 68 mm DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version | cover plate | |
Colour | titan white | |
Suitable for | DELTA style | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 90329000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |