3SU1201-0EB70-0AA0 | Siemens
Pushbutton, clear, illuminated (white), mounting Ø 22.3 mm, IP66/IP67/IP69/IP69K, 3SU1201-0EB70-0AA0
Order No.: 81P7078
EAN: 4011209973862
MPN:
3SU1201-0EB70-0AA0
3SU12010EB700AA0
Unit Price (€ / pc.)
23.4311 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Pushbutton, 3SU1201-0EB70-0AA0, SIEMENS
Pushbutton, compact, with extended stroke (12 mm), 22 mm, round, plastic, clear, pushbutton, flat, momentary contact type, with holder Pushbuttons SIRIUS ACT for switching and controlling electrical loads.
Technical specifications
Connection | screw connection | |
Design | round | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 22.3 mm | |
Actuator colour | clear | |
Farbe der Beleuchtung | white | |
Latching switching function | groping | |
Protection class | IP66/IP67/IP69/IP69K | |
Vandal-proof | Yes |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |