3UG4513-1BR20 | Siemens
Monitoring relays, analog, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG4513-1BR20
Order No.: 27H8973
EAN: 4011209642263
MPN:
3UG4513-1BR20
3UG45131BR20
As an alternative, we recommend the following item:
Line voltage monitoring relay, analog, phase failure, phase sequence, asymmetry, undervoltage, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG5514-1BR20
Order No.: 27H9048
Manufacturer: Siemens
per pc. 161.4116 € *
*incl. VAT plus shipping costs
Analog monitoring relay Phase failure and sequence Adjustable undervoltage Asymmetry 20% fixed 3 x 160 to 690 V 50 to 60 Hz AC Hysteresis 5% fixed Delay time 0-20 s 2 change-over contacts screw terminal Successor product for 3UG3013-1B... Network monitoring relay with analog setting SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry and/or undervoltage, e.g. with mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Connection | screw connection | |
Version | analog | |
Contact type | 2 Form C (NO/NC) | |
switching current | 5 A | |
Coil voltage (AC) | 690 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |