3UG4512-1BR20 | Siemens
Monitoring relays, analog, phase failure and sequence 3x 160-690 V, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG4512-1BR20
Order No.: 27H8970
EAN: 4011209642256
MPN:
3UG4512-1BR20
3UG45121BR20
As an alternative, we recommend the following item:
Line voltage monitoring relay, phase failure, phase sequence and asymmetry 2W, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG5512-1BR20
Order No.: 27H9042
Manufacturer: Siemens
per pc. 137.1237 € *
*incl. VAT plus shipping costs
Analog monitoring relay Phase failure and sequence 3 x 160...690 V 50...60 Hz AC 2 change-over contacts screw terminal Successor product for 3UG3513-1BL50 or 3UG3513-1PB50 Line monitoring relay SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry, e.g. with mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Connection | screw connection | |
Version | analog, phase failure and sequence 3x 160-690 V | |
Contact type | 2 Form C (NO/NC) | |
switching current | 5 A | |
Coil voltage (AC) | 690 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |