3UG4511-2BN20 | Siemens
Monitoring relays, analog, phase sequence monitoring 3x 160-260 V, 2 Form C (NO/NC), 260 V (AC), 5 A, 3UG4511-2BN20
Order No.: 27H8966
EAN: 4011209642515
MPN:
3UG4511-2BN20
3UG45112BN20
As an alternative, we recommend the following item:
Line voltage monitoring relay, phase sequence monitoring 2W, 2 Form C (NO/NC), 690 V (AC), 5 A, 3UG5511-2BR20
Order No.: 27H9039
Manufacturer: Siemens
per pc. 122.5105 € *
*incl. VAT plus shipping costs
Analog monitoring relay Phase sequence monitoring 3 x 160...260 V 50...60 Hz AC 2 change-over contacts spring-type connection system Line monitoring relay SIRIUS 3UG4 for monitoring phase sequence, phase failure and phase asymmetry, e.g. with mobile systems such as A/C compressors, refrigerated containers, construction site compressors or cranes.
Technical specifications
Connection | spring-clamp connection | |
Version | analog, phase sequence monitoring 3x 160-260 V | |
Contact type | 2 Form C (NO/NC) | |
switching current | 5 A | |
Coil voltage (AC) | 260 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |