6ED1055-1MA00-0BA2 | Siemens
LOGO ! extension module, 12/24 VDC, 0.2 A, 6ED1055-1MA00-0BA2
Unit Price (€ / pc.)
124.3788 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
124.38 € *
Price list
Quantity
Price per unit*
1 pcs.
124.3788 €
3 pcs.
120.6422 €
10 pcs.
116.5010 €
25 pcs.
113.3832 €
100 pcs.
108.4209 €
*incl. VAT plus shipping costs
**Subject to prior sale
Expansion module analog LOGO AM2
type: 6ED1055-1MA00-0BA2
Expansion module, analog, with 12 to 24 VDC supply voltage
Mounting: rail mounting
Inputs: 2 x analog
Input range: 0 to 10 V or 0 to 20 mA
Resolution: 10 bits
Technical specifications
Version | extension module | |
Width | 35.5 mm | |
Height | 90 mm | |
Assembly | DIN rail | |
switching current | 0.2 A | |
Control Voltage | 12/24 VDC | |
Depth | 58 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389091 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, lead monoxide (lead oxide) |