5TG9874-2TW | Siemens

Connection socket, 1 x RJ45, Cat 5, titan white, 5TG9874-2TW

Order No.: 81P7565
EAN: 4001869334288
MPN:
5TG9874-2TW
5TG98742TW
Series: DELTA
Siemens
default L
Image may differ
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.4958 €

DELTA m-system Modular jack socket CAT5 RJ45 8/8 with shutter titanium white DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.

Features

  • Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
  • A module holder can be fitted with up to two different functions
Technical specifications
Colour titan white
Category Cat 5
Accessory Type connection socket, 1 x RJ45
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Category
Accessory Type
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Category
Accessory Type