5TG9874-1AM | Siemens
Connection socket, 1-fold for modular plug, Cat 3, aluminum metallic, 5TG9874-1AM
Unit Price (€ / pc.)
11.186 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA m-system Modular jack socket CAT3 RJ11 6/4 with shutter aluminum-metallic DELTA m-system. Our m-system provides different module inserts for signaling and communication purposes.
Features
- Due to its modular design, use is possible in the DELTA line, DELTA miro, DELTA profil and DELTA style ranges
- A module holder can be fitted with up to two different functions
Technical specifications
Colour | aluminum metallic | |
Suitable for | modular plug | |
Category | Cat 3 | |
Accessory Type | connection socket, 1-fold |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |