5TG2564 | Siemens
DELTA i-system double equipotential bonding socket, titanium white
Unit Price (€ / pc.)
31.2137 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA i-system titanium white Double equipotential bonding socket 55x 55 mm, DIN 42801 cable connection 1x 6 mm2 and 4x 2.5 mm2 DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Technical specifications
Version | double equipotential bonding box |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |