3VA9277-0EK17 | Siemens
Front mounted rotary operator EMERG. OFF IEC IP30/40 illumination kit for 3VA...
Order No.: 80P9746
EAN: 4042949014812
MPN:
3VA9277-0EK17
3VA92770EK17
Unit Price (€ / pc.)
146.8579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator emergency-off IEC IP30/40 24V DC lighting kit accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Type of mounting | front mounting | |
illuminated | No | |
Height | 82 mm | |
Rated voltage | 24 V | |
Resetting | rotary release | |
Degree of protection (IP) | IP30/IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |