6ES7648-3AB00-0XA0 | Siemens
SIMATIC IPC Adapter cable DVI-I to VGA
Unit Price (€ / pc.)
41.4001 € *
Available: 0 pcs.
Leadtime: 1 Week **
6ES76483AB000XA0, Siemens
SIMATIC PC, graphics adapter cable, DVI-I to VGA, 250mm long.
Technical specifications
Connection (1) | DVI-I | |
Connection (2) | VGA | |
Version | adapter cable | |
Cable length | 250 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |