8UD1171-2AD15 | Siemens
Door-coupling rotary operating mechanism EMERGENCYOFF, without tolerance com...
Order No.: 80P9332
EAN: 4001869520650
MPN:
8UD1171-2AD15
8UD11712AD15
Unit Price (€ / pc.)
45.6841 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism Emergency switching-off without tolerance compensation Size 75x 75, Shaft 8x 8, 300 mm, 0-I, Complete unit Handle size 45 mm. Accessory for 3KD size 1 and 2, 3KF size 1.
Technical specifications
Actuator | Rotary actuator | |
Width | 83 mm | |
Height | 75 mm | |
Assembly | DIN rail |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |