5ST3061 | Siemens
Rotary operating mechanism compl. red for 5SY (without 5SY compact 1 MW) 5SP4...
Order No.: 80P9033
EAN: 4001869519166
MPN:
5ST3061
5ST3061
Unit Price (€ / pc.)
132.7802 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary operating mechanism compl. red for 5SY (without 5SY compact 1 MW) 5SP4, 5SL, 5TL1, 5TE2, 5TE8 5SU1.
Technical specifications
Actuator | Rotary actuator | |
Width | 91.2 mm | |
Depth | 339.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |