3VA9677-0FK25 | Siemens
Door mounted rotary operator EMERGENCY-OFF IEC IP65 with door interlocking ac...
Order No.: 80P9312
EAN: 4042949014980
MPN:
3VA9677-0FK25
3VA96770FK25
Unit Price (€ / pc.)
308.8288 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off IEC IP65 with door interlocking. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 210 mm | |
Height | 203.2 mm | |
Assembly | Door mounting | |
Degree of protection (IP) | IP65 | |
Depth | 421 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |