3VA9467-0FK27 | Siemens
Door-coupling rotary operating mechanism EMERGENCYOFF, IEC IP65 with door in...
Order No.: 80P9937
EAN: 4042949012368
MPN:
3VA9467-0FK27
3VA94670FK27
Unit Price (€ / pc.)
218.4840 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off IEC IP65 with door interlock 24V DC lighting kit accessory for: 3VA1 400/630 3VA2 400/630 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 138 mm | |
Height | 94 mm | |
Assembly | Door mounting | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |