3VA9447-0FK37 | Siemens
Door mounted rotary operator EMERG. OFF NEMA type1, 3R, 12, 4/4X for 3VA5/6 ...
Order No.: 80P9327
EAN: 4042949015345
MPN:
3VA9447-0FK37
3VA94470FK37
Unit Price (€ / pc.)
320.5741 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off NEMA type 1, 3R, 12, 4/4X with door interlocking illumination kit 24 V DC and door-open position. Accessory for 3VA5/6 400/600 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 138 mm | |
Height | 94 mm | |
Assembly | Door mounting | |
Degree of protection (IP) | IP65 | |
Depth | 400.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |