3VA9277-0FK27 | Siemens
Door mounted rotary operator EMERG. OFF IEC IP65 for 3VA6 150/250 3VA5 250
Order No.: 80P9306
EAN: 4042949014850
MPN:
3VA9277-0FK27
3VA92770FK27
Unit Price (€ / pc.)
198.135 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator emergency-off IEC IP65 with door interlock 24V DC lighting kit. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 105 mm | |
Height | 82 mm | |
Assembly | Door mounting | |
Degree of protection (IP) | IP65 | |
Depth | 401 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |