3VA9277-0EK21 | Siemens
Front mounted rotary operator standard, door interlocking IEC IP30/40 for 3VA...
Order No.: 80P9166
EAN: 4042949014522
MPN:
3VA9277-0EK21
3VA92770EK21
Unit Price (€ / pc.)
124.1527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator standard with door interlock IEC IP30/40. Accessory for: 3VA6 150/250 3VA5 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 105 mm | |
Height | 82 mm | |
Assembly | front mounting | |
Degree of protection (IP) | IP30 | |
Depth | 106 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |