3VA9267-0FK61 | Siemens
Door-coupling rotary operating mechanism standard,rigid without tolerance co...
Order No.: 80P9369
EAN: 4042948847336
MPN:
3VA9267-0FK61
3VA92670FK61
Unit Price (€ / pc.)
104.6724 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator standard, rigid without tolerance adapter IEC IP65 with door interlocking. Accessory for: 3VA2 100/160/250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 105 mm | |
Height | 82 mm | |
Assembly | Door mounting | |
Degree of protection (IP) | IP65 | |
Depth | 400 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |