3VA9257-0EK13 | Siemens
Front mounted rotary operator standard, IEC IP30/40, illumination kit 24 V DC...
Order No.: 80P9754
EAN: 4042949012870
MPN:
3VA9257-0EK13
3VA92570EK13
Unit Price (€ / pc.)
113.5855 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator standard IEC IP30/40 24V DC lighting kit accessory for: 3VA1 250 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 105 mm | |
Height | 75 mm | |
Assembly | front mounting | |
Degree of protection (IP) | IP30/IP40 | |
Depth | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |