3VA9157-0FK21 | Siemens
Door-coupling rotary operating mechanism standard,IEC IP65 with door interlo...
Order No.: 80P9344
EAN: 4042949005971
MPN:
3VA9157-0FK21
3VA91570FK21
Unit Price (€ / pc.)
92.4868 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator standard IEC IP65 with door interlock. Accessory for: 3VA1 100/160 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 77 mm | |
Height | 70 mm | |
Assembly | Door mounting | |
Degree of protection (IP) | IP65 | |
Depth | 401 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |