3VA9137-0FK33 | Siemens
Door mounted rotary operator standard NEMA TYPE 1,3R, 12, 4/4X for 3VA4/5 125
Order No.: 80P9359
EAN: 4042949015376
MPN:
3VA9137-0FK33
3VA91370FK33
Unit Price (€ / pc.)
213.4384 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator standard NEMA type 1, 3R, 12, 4/4X with door interlock 24V DC lighting kit and door open position. Accessory for: 3VA4/5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 77 mm | |
Height | 70 mm | |
Assembly | Door mounting | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |