3VA9137-0FK21 | Siemens
Door mounted rotary operator standard IEC IP65 with door interlocking for 3VA...
Order No.: 80P9337
EAN: 4042949014645
MPN:
3VA9137-0FK21
3VA91370FK21
Unit Price (€ / pc.)
111.1579 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door mounted rotary operator standard IEC IP65 with door interlock. Accessory for: 3VA4/5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 77 mm | |
Height | 70 mm | |
Assembly | Door mounting | |
Degree of protection (IP) | IP65 | |
Depth | 401 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |