3VA9137-0EK35 | Siemens
Front mounted rotary operator EMERG. OFF IP30 NEMAtype 1,.. with door interl...
Order No.: 80P9124
EAN: 4042949005919
MPN:
3VA9137-0EK35
3VA91370EK35
Unit Price (€ / pc.)
162.197 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator emergency-off IP30 NEMA type 1. with door interlock and door open position. Accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 77 mm | |
Height | 70 mm | |
Assembly | front mounting | |
Degree of protection (IP) | IP30 | |
Depth | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |