3VA9137-0EK27 | Siemens
Front mounted rotary operator EMERG. OFF with doorinterlocking IEC IP30/40 f...
Order No.: 80P9126
EAN: 4042949015086
MPN:
3VA9137-0EK27
3VA91370EK27
Unit Price (€ / pc.)
177.4766 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator emergency-off with door interlock IEC IP30/40 24V DC lighting kit. Accessory for: 3VA4/5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Actuator | Rotary actuator | |
Width | 77 mm | |
Height | 70 mm | |
Assembly | front mounting | |
Degree of protection (IP) | IP30 | |
Depth | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |