3LD9343-4CA | Siemens
Door-coupling rotary operating mechanism, black 48x48 mm, front mounting
Order No.: 80P9294
EAN: 4001869552200
MPN:
3LD9343-4CA
3LD93434CA
Unit Price (€ / pc.)
20.6584 € *
Available: 0 pcs.
Leadtime: 1 Week **
Door-coupling rotary operating mechanism black 48x48 mm, Front plate mounting Central hole mounting 22.5mm with coupling part with shaft 300 mm long, 6x6 mm, accessories for load disconnector 3LD3 SENTRON.
Technical specifications
Actuator | Rotary actuator | |
Width | 48.4 mm | |
Height | 48.4 mm | |
Assembly | front mounting | |
Depth | 347.3 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |