3LD9283-2G | Siemens
Rotary operating mechanism, actuating lever black,for molded plastic encapsu...
Order No.: 80P9053
EAN: 4047624343348
MPN:
3LD9283-2G
3LD92832G
Unit Price (€ / pc.)
11.6382 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Rotary operating mechanism, actuating lever black, for molded plastic encapsulation, lockable in 0- and 1-position. Accessory for switch disconnector 3LD2 in molded plastic enclosure with EMC place.
Technical specifications
Actuator | Rotary actuator | |
Width | 66 mm | |
Height | 66 mm | |
Degree of protection (IP) | IP65 | |
Depth | 58.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |