3LD9245-0C | Siemens
Door-coupling rotary operating mechanism, with shaft set, shaft 8x8 mm, lengt...
Order No.: 80P9372
EAN: 4011209787001
MPN:
3LD9245-0C
3LD92450C
Unit Price (€ / pc.)
19.5993 € *
Available: 0 pcs.
Leadtime: 1 Week **
Wave set mechanism, with shaft set, shaft 8 x 8 mm, length 300 mm, 5 parts. Accessory for Main and emergency switching-off switch 3LD23/24 and for molded case switch 3LD5 UL SENTRON.
Technical specifications
Actuator | Rotary actuator | |
Width | 8 mm | |
Height | 8 mm | |
Degree of protection (IP) | IP65 | |
Depth | 300 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |