3LD9224-1B | Siemens
Rotary operator, selector switch black, for four-hole/front mounting, for 25 A
Order No.: 80P9056
EAN: 4011209404298
MPN:
3LD9224-1B
3LD92241B
Unit Price (€ / pc.)
8.5442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Rotary operating mechanism, actuating lever black, for four-hole Front mounting, for 25 A and 32 A. Accessory for main and emergency switching-off switch 3LD2.
Technical specifications
Actuator | Rotary actuator | |
Width | 66 mm | |
Height | 66 mm | |
Assembly | front mounting | |
Depth | 40.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |