3VA9137-0EK17 | Siemens
Front mounted rotary operator EMERG. OFF IEC IP30/40 24V DC illumination kit ...
Order No.: 80P9740
EAN: 4042949015048
MPN:
3VA9137-0EK17
3VA91370EK17
Unit Price (€ / pc.)
136.3026 € *
Available: 0 pcs.
Leadtime: 1 Week **
Front mounted rotary operator emergency-off IEC IP30/40 24V DC lighting kit accessory for: 3VA5 125 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
Version | rotary actuator | |
Width | 77 mm | |
Height | 70 mm | |
Length | 95 mm | |
Degree of protection (IP) | IP30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |