3SU1103-6AA60-1AA0 | Siemens

Indicator light, 22 mm, round, plastic, white, lens, smooth, 110 V AC

Order No.: 80P9850
EAN: 4011209958005
MPN:
3SU1103-6AA60-1AA0
3SU11036AA601AA0
Siemens
default L
Image may differ
Unit Price (€ / pc.)
28.0126 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
28.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.0126 €

Indicator lights, 22 mm, round, plastic, white, lens, smooth, with holder, LED module with integrated LED 110 V AC, screw terminal Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Version Pilot light
Width 30 mm
diameter 29.45 mm
Installation diameter 22.3 mm
Farbe der Beleuchtung white
Colour white
Height 40 mm
Degree of protection (IP) IP20/IP66/IP67/IP69K
Voltage 110 VAC
Logistics
Country of origin CZ
Customs tariff number 85318070
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description lead, 2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one, lead monoxide (lead oxide)
Sustainable Yes