3SU1001-6AA00-0AA0 | Siemens

Indicator light, 22 mm, round, plastic, amber, lens, smooth

Order No.: 80P9811
EAN: 4011209946354
MPN:
3SU1001-6AA00-0AA0
3SU10016AA000AA0
Siemens
default L
Image may differ
Unit Price (€ / pc.)
5.6049 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
5.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.6049 €

Indicator lights, 22 mm, round, plastic, amber, lens, smooth Indicator lights SIRIUS ACT for signaling switching states or faults in systems with high luminosity, thanks to energy-efficient LED technology. An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated. Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation. As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility. The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. SIRIUS ACT - Performance in action for control and signalling. Simply mounted, simply strong, simply perfect.

Technical specifications
Version Indicator light
Width 29.5 mm
diameter 29.45 mm
Installation diameter 22.3 mm
Colour amber
Height 29.5 mm
Degree of protection (IP) IP66/IP67/IP69K
Logistics
Country of origin CN
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes