3SB2001-6BE06 | Siemens

Indicator light, 16 mm, round plastic, green

Order No.: 80P9800
EAN: 4011209027947
MPN:
3SB2001-6BE06
3SB20016BE06
Siemens
default L
Image may differ
Unit Price (€ / pc.)
6.426 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.426 €

Indicator light, 16 mm, round, plastic, green, with concentric rings Indicator lights SIRIUS 3SB2 for signaling switching statuses or faults in systems. The industry-standard 3SB2 pushbuttons and indicator lights have a modular design and are proven in practice. Thanks to their compact design, they are particularly suitable for small control panels. They are extremely functional and rugged, and comply with the IEC/EN 60947-5-1 and 60947-5-5 standards. They can be installed with a high packing density and without the need for any special tools. 3SB2 - Space-saving, proven in practice and industry standard!

Technical specifications
Version Indicator light
diameter 19 mm
Installation diameter 16 mm
Farbe der Beleuchtung green
Colour green
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes