BS08-10030 | shiverpeaks
RJ45 Keystone, Cat 6A, socket to cable, straight, BS08-10030
Order No.: 73F9038
EAN: 4017538077042
MPN:
BS08-10030
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Available in 5 Days: 622 pcs.
Leadtime: 1 Week **
RJ45 Keystone module, BS08-10030, shiverpeaks
The BS08-10030 is a keystone module cat.6a 180° tool-free for cable diameter up to 7 mm. Also suitable for AWG 23 to AWG 26.
Technical specifications
Design | straight | |
Category | Cat 6A | |
Connector (exit) | cable | |
Connector | RJ45 socket |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |