SP77482 | shiverpeaks

Adapter cable, 2 m, blue, HDMI plug type A, straight to DVI-D Dual Link (24+1) plug, straight, SP77482

Order No.: 13M5011
EAN: 4099891014841
MPN:
SP77482
SP77482 shiverpeaks Assembled Audio Cables, Display cables Image 1
SP77482 shiverpeaks Assembled Audio Cables, Display cables Image 2
SP77482 shiverpeaks Assembled Audio Cables, Display cables Image 3
SP77482 shiverpeaks Assembled Audio Cables, Display cables Image 4
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 9 pcs.
Available in 5 Days: 34 pcs.
Leadtime: 1 Week **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
5 pcs.
11.5549 €
10 pcs.
10.8409 €
25 pcs.
10.0793 €
*incl. VAT plus shipping costs
**Subject to prior sale

HDMI/DVI cable, SP77482, shiverpeaks

HDMI / DVI-D 24+1 video cable, 2x ferrite, gold-plated contacts, 2 m.

Technical specifications
Cable length 2 m
Colour blue
contact surface gold-plated
Connection (2) DVI-D Dual Link (24+1) plug, straight
Version adapter cable
Connection (1) HDMI plug type A, straight
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes